Filter Your Search
1 - 10 of 43 results
|
T107C21
Teccor
|
Check for Price | Transferred | 500 µA | 300 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 300 V | TO-202AB | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
T107C12RP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PSIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
T107C1
Teccor
|
Check for Price | No | Transferred | 4 kA | 10 µA | 6 mA | 500 µA | 300 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 8 V/us | 800 mV | 15 A | 2 µA | 300 V | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
T107C2RP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 µA | 300 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 300 V | TO-202AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
T107C111
Teccor
|
Check for Price | Transferred | 500 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T107C123
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PSIP-T2 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
T107C13
Teccor
|
Check for Price | Transferred | 500 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PSFM-T2 | Not Qualified | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T107C143
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PDSO-G3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | SFM | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
T107C111
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
T107C1
Loras Industries Inc
|
Check for Price | No | Obsolete | 4 kA | 10 µA | 6 mA | 500 µA | 300 V | 4 A | SCR | SINGLE | 40 µs | 8 V/us | 800 mV | 15 A | 2 µA | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |