Filter Your Search
1 - 10 of 11 results
|
T110B106K015ATC-7443
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 15 V | 10 % | 3.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Matte Tin (Sn) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T110B106K015AT7293
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Matte Tin (Sn) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T110B106K015ATC-7442
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 15 V | 10 % | 3.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Matte Tin (Sn) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T110B106K015AT7442
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 15 V | 10 % | 3.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Matte Tin (Sn) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||
|
T110B106K015ATC-7200
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 15 V | 10 % | 3.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | TR | NO | Matte Tin (Sn) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
![]() |
T110B106K015ATC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 15 V | 10 % | 3.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | T110 | 1 µA | T110(15V,K TOL) | 0.06 | e3 | MIL-C-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Matte Tin (Sn) | WIRE | 4.45 mm | 11.13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.20 | ||
|
T110B106K015AT0100
KEMET Corporation
|
Check for Price | Active | 10 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | Axial | BULK | NO | MATTE TIN | WIRE | 4.45 mm | 11.13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||
|
T110B106K015AT7443
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Matte Tin (Sn) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T110B106K015AT7200
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Matte Tin (Sn) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | ||||||||||
![]() |
T110B106K015AT
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.20 |