Filter Your Search
1 - 10 of 13 results
|
T110B226M015AT
KEMET Corporation
|
$10.0873 | Yes | Yes | Active | 22 µF | 15 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.20 | KEMET | ||||||
|
T110B226M015ATC-7200
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 15 V | 20 % | 2 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | TR | Matte Tin (Sn) | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||
|
T110B226M015AT0100
KEMET Corporation
|
Check for Price | Active | 22 µF | 15 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Matte Tin (Sn) | WIRE | 4.45 mm | 11.13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||
|
T110B226M015ATC-7442
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 15 V | 20 % | 2 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | Matte Tin (Sn) | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||
|
T110B226M015AT7242
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 15 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | WIRE | KEMET ELECTRONICS CORP | , | compliant | |||||||||||||
|
T110B226M015AT7442
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 15 V | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Matte Tin (Sn) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T110B226M015AT7443
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 15 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Matte Tin (Sn) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||
|
T110B226M015ATC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 15 V | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | T110 | 2 µA | T110(15V,M TOL) | 0.06 | e3 | MIL-C-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Matte Tin (Sn) | WIRE | 4.45 mm | 11.13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.20 | |||
|
T110B226M015AT7243
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 15 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | KEMET ELECTRONICS CORP | , | compliant | |||||||||||||
|
T110B226M015ATC-7443
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 15 V | 20 % | 2 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | Matte Tin (Sn) | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |