Filter Your Search
1 - 2 of 2 results
|
T1144NLT
Pulse Electronics Corporation
|
$3.1669 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2.4CT | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
T1144NL
Pulse Electronics Corporation
|
$3.3403 | Yes | Active | 1CT:1CT/1CT:2.4CT | 1.5 kV | 1 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2.4CT | SIGNAL | 2 | 2 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |