Parametric results for: T12-G under Rectifier Diodes

Filter Your Search

1 - 10 of 39 results

|
-
-
-
-
Manufacturer Part Number: t12g
Select parts from the table below to compare.
Compare
Compare
SFT12GH
Taiwan Semiconductor
Check for Price Yes Active RECTIFIER DIODE PURE TIN TAIWAN SEMICONDUCTOR CO LTD unknown
SFT12G
Taiwan Semiconductor
Check for Price Yes Active 1 A 950 mV 35 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 1 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant O-PALF-W2 EAR99 8541.10.00.80
T12G
General Diode Corp
Check for Price No Obsolete 60 mA 1 V RECTIFIER DIODE SINGLE NO 70 V 1 GENERAL PURPOSE 400 mA 1 e0 90 °C Tin/Lead (Sn/Pb) GENERAL DIODE CORP unknown EAR99
HT12GA0
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 50 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 O-PALF-W2 e3 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
HT12GP0G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 50 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 1 O-PALF-W2 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant O-PALF-W2 EAR99 8541.10.00.80
SFT12GHA0G
Taiwan Semiconductor
Check for Price Yes Active 1 A 35 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 1 O-PALF-W2 e3 AEC-Q101 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
SFT12GHB0G
Taiwan Semiconductor
Check for Price Yes Active 1 A 35 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 1 O-PALF-W2 e3 AEC-Q101 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
SFT12GB0G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 950 mV 35 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
HT12GA1
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 50 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 O-PALF-W2 e3 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
SFT12GA0
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 950 mV 35 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80