Filter Your Search
1 - 10 of 14 results
|
T140D108M006AT4252
KEMET Corporation
|
Check for Price | Active | 1 mF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Matte Tin (Sn) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T140D108M006AT7200
KEMET Corporation
|
Check for Price | Yes | Active | 1 mF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Matte Tin (Sn) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
|
T140D108M006AT
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Matte Tin (Sn) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.20 | KEMET | ||||
|
T140D108M006ATC-7200
KEMET Corporation
|
Check for Price | Yes | Active | 1 mF | 6 V | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | TR | NO | Matte Tin (Sn) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
|
T140D108M006ATC-7443
KEMET Corporation
|
Check for Price | Yes | Active | 1 mF | 6 V | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Matte Tin (Sn) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
|
T140D108M006ATC-7442
KEMET Corporation
|
Check for Price | Yes | Active | 1 mF | 6 V | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Matte Tin (Sn) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
|
T140D108M006AT7442
KEMET Corporation
|
Check for Price | Yes | Active | 1 mF | 6 V | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Matte Tin (Sn) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T140D108M006AT4250
KEMET Corporation
|
Check for Price | Active | 1 mF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Matte Tin (Sn) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T140D108M006ATC
KEMET Corporation
|
Check for Price | Yes | Active | 1 mF | 6 V | 20 % | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | Axial | Matte Tin (Sn) | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||
|
T140D108M006AT0100
KEMET Corporation
|
Check for Price | Active | 1 mF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Matte Tin (Sn) | WIRE | 8.66 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |