Filter Your Search
1 - 2 of 2 results
|
T15M1024A-100N
TM Technology Inc
|
Check for Price | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | TM TECHNOLOGY INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 | |||
|
T15M1024A-100NI
TM Technology Inc
|
Check for Price | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | TM TECHNOLOGY INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 |