Filter Your Search
1 - 2 of 2 results
|
T164-20.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 20 MHz | 10 % | 10 TTL | 5 V | TTL | ENABLE/DISABLE FUNCTION | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | |||||
|
T164-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 25 % | 10 TTL | 5 V | TTL | TRAY | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock |