Filter Your Search
1 - 2 of 2 results
|
T1620-700W
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 µA | 20 mA | 700 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC, ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||
|
T1620-600W
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 µA | 20 mA | 600 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC, ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |