Filter Your Search
1 - 4 of 4 results
|
T191B396K100ASC-0200
KEMET Corporation
|
Check for Price | No | Obsolete | 39 µF | 100 V | 10 % | 1.77 Ω | POLARIZED | 10 % | TANTALUM (WET) | TANTALUM CAPACITOR | T191(100V) | e0 | 125 °C | -55 °C | 2 | Axial | Tray | Tin/Lead (Sn60Pb40) | 7.14 mm | 16.28 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||||
|
T191B396K100ASC-0100
KEMET Corporation
|
Check for Price | No | Obsolete | 39 µF | 100 V | 10 % | 1.77 Ω | POLARIZED | 10 % | TANTALUM (WET) | TANTALUM CAPACITOR | T191(100V) | e0 | 125 °C | -55 °C | 2 | Axial | Tray | Tin/Lead (Sn60Pb40) | 7.14 mm | 16.28 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||||
|
T191B396K100ASC
KEMET Corporation
|
Check for Price | No | Obsolete | 39 µF | 100 V | 10 % | POLARIZED | 10 % | TANTALUM (WET) | TANTALUM CAPACITOR | TX91(100V) | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Axial | Tray | Tin/Lead (Sn60Pb40) | 7.92 mm | 16.28 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||||
|
T191B396K100AS
KEMET Corporation
|
Check for Price | No | No | Obsolete | 39 µF | 100 V | 1.3 A | 10 % | 1.77 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | T191A | 5 µA | T191(100V) | 5.2 | e0 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 7.14 mm | 16.28 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 |