Filter Your Search
1 - 2 of 2 results
|
T1M-07-GF-DV
Samtec Inc
|
$3.2749 | Active | 14 | 2 | 1 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 2.22 N | e4 | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | 0.077 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.25 mm | 3u inch | SURFACE MOUNT | 0.246 inch | 0.268 inch | 3.038 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
T1M-07-GF-DV-K
Samtec Inc
|
$4.5373 | Active | 14 | 2 | 1 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |