Filter Your Search
1 - 4 of 4 results
|
T1M5F600A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 1 A | TRIAC | SINGLE | TO-226AA | O-PBCY-T3 | Not Qualified | 110 °C | -40 °C | 255 | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | LITE-ON SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
T1M5F600AL
Diodes Incorporated
|
Check for Price | Yes | Active | 100 µA | 10 mA | 5 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 2 V | TO-226AA | O-PBCY-T3 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIODES INC | LEAD FREE, PLASTIC, TO-92, 3 PIN | not_compliant | ||||||||
|
T1M5F600A
Diodes Incorporated
|
Check for Price | Yes | Active | 600 V | 1 A | TRIAC | SINGLE | TO-226AA | O-PBCY-T3 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIODES INC | TO-92, 3 PIN | not_compliant | |||||||||||||
|
T1M5F600AL
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 100 µA | 10 mA | 5 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 2 V | TO-226AA | O-PBCY-T3 | Not Qualified | 110 °C | -40 °C | 255 | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | LITE-ON SEMICONDUCTOR CORP | TO-92 | LEAD FREE, PLASTIC, TO-92, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 |