Filter Your Search
1 - 7 of 7 results
|
T2101N
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 300 mA | 2 kV | 4.4 kA | SCR | SINGLE | 2 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
T2101N26TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2100 kA | 300 mA | 2.6 kV | 5 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.5 V | 42 kA | 2.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T2101N25TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2100 kA | 300 mA | 2.5 kV | 5 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.5 V | 42 kA | 2.5 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T2101N22TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2100 kA | 300 mA | 2.2 kV | 5 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.5 V | 42 kA | 2.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T2101N24TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2100 kA | 300 mA | 2.4 kV | 5 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.5 V | 42 kA | 2.4 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T2101N28TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2100 kA | 300 mA | 2.8 kV | 4.4 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.5 V | 42 kA | 2.8 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T2101N20TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2100 kA | 300 mA | 2 kV | 5 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.5 V | 42 kA | 2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 |