Filter Your Search
1 - 10 of 55 results
|
T221N10BOF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 200 mA | 1 kV | 450 A | SCR | SINGLE | 1 kV | O-MUPM-H3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
T221N18EOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.75 V | 220 kA | 50 mA | 300 mA | 200 mA | 1.8 kV | SCR | 200 µs | 400 V/us | 2 V | 5.7 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | ||||||||||||||||||||
|
T221N1100EOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 220 kA | 50 mA | 300 mA | 200 mA | 1.1 kV | SCR | 200 µs | 400 V/us | 2 V | 6.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||
|
T221N08EOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.75 V | 220 kA | 50 mA | 300 mA | 200 mA | 800 V | SCR | 200 µs | 400 V/us | 2 V | 5.7 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | ||||||||||||||||||||
|
T221N16EOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.75 V | 220 kA | 50 mA | 300 mA | 200 mA | 1.6 kV | SCR | 200 µs | 400 V/us | 2 V | 5.7 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | ||||||||||||||||||||
|
T221N12BOF
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 221 kA | 200 mA | 1.2 kV | 450 A | SCR | SINGLE | 200 µs | 1000 V/us | 2 V | 5.7 kA | 1.2 kV | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
T221N1100EOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 220 kA | 50 mA | 300 mA | 200 mA | 1.1 kV | SCR | 200 µs | 1000 V/us | 2 V | 6.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||
|
T221N08BOF
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 221 kA | 200 mA | 800 V | 450 A | SCR | SINGLE | 200 µs | 1000 V/us | 2 V | 5.7 kA | 800 V | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
T221N1800EOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 220 kA | 50 mA | 300 mA | 200 mA | 200 V | SCR | 200 µs | 1000 V/us | 2 V | 5.7 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||
|
T221N1000EOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 220 kA | 50 mA | 300 mA | 200 mA | 1 kV | SCR | 200 µs | 400 V/us | 2 V | 6.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 |