Filter Your Search
1 - 2 of 2 results
|
T2316162A-45S
TM Technology Inc
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 5 V | 45 ns | 1024 | EDO PAGE | EDO DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 190 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | TM TECHNOLOGY INC | TSOP2, TSOP44/50,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||
|
T2316162A-45J
TM Technology Inc
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 5 V | 45 ns | 1024 | EDO PAGE | EDO DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 190 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.759 mm | 27.305 mm | 10.16 mm | TM TECHNOLOGY INC | SOJ, SOJ42,.44 | unknown | EAR99 | 8542.32.00.02 |