Filter Your Search
1 - 8 of 8 results
|
T2401N52TOH
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 2800 kA | 200 mA | 350 mA | 350 mA | 5.2 kV | 5.97 kA | SCR | SINGLE | 350 µs | 2000 V/us | 2.5 V | 55 kA | 5.2 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
T2401N48TOH
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2800 kA | 200 mA | 350 mA | 350 mA | 4.8 kV | 5.97 kA | SCR | SINGLE | 350 µs | 2000 V/us | 2.5 V | 55 kA | 4.8 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
T2401N52TOH
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 2800 kA | 200 mA | 350 mA | 350 mA | 5.2 kV | 5.97 kA | SCR | SINGLE | 350 µs | 2000 V/us | 2.5 V | 55 kA | 5.2 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8541.30.00.80 | |||
|
T2401N48TOH
Infineon Technologies AG
|
Check for Price | Active | 1.95 V | 2800 kA | 200 mA | 350 mA | 350 mA | 4.8 kV | SCR | 350 µs | 2000 V/us | 2.5 V | 55 kA | 125 °C | -40 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||
|
T2401N50TOH
Infineon Technologies AG
|
Check for Price | Active | 1.95 V | 2800 kA | 200 mA | 350 mA | 350 mA | 5 kV | SCR | 350 µs | 2000 V/us | 2.5 V | 55 kA | 125 °C | -40 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||
|
T2401N54TOH
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 350 mA | 5.4 kV | 5.9 kA | SCR | SINGLE | 5.4 kV | O-CEDB-X4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
T2401N52TOHHOSA1
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 350 mA | 5.2 kV | 5.97 kA | SCR | SINGLE | 5.2 kV | O-CXDB-X4 | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
T2401N50TOH
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2800 kA | 200 mA | 350 mA | 350 mA | 5 kV | 5.97 kA | SCR | SINGLE | 350 µs | 2000 V/us | 2.5 V | 55 kA | 5 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 |