Filter Your Search
1 - 10 of 76 results
|
T250-208KDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 208 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 200 V | 175 °C | 2 | TUBULAR PACKAGE | TR | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
T250-208RDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 208 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 200 V | 175 °C | 2 | TUBULAR PACKAGE | TR | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
T250-208RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 208 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 200 V | 175 °C | 2 | TUBULAR PACKAGE | TR | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
T250-20R5DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 20.5 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 200 V | 175 °C | 2 | TUBULAR PACKAGE | TR | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
T2-50-205RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 205 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 200 V | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | ||||||
|
T250-20R8DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 20.8 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 200 V | 175 °C | 2 | TUBULAR PACKAGE | TR | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
T2-50-200RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 200 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 200 V | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | ||||||
|
T2-50-20K0FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 20 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 200 V | e3 | 175 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
T250-20RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 20 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 200 V | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
T2-50-20R3DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 20.3 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 200 V | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant |