Filter Your Search
1 - 9 of 9 results
|
T2535T-8G-TR
STMicroelectronics
|
$0.8807 | Yes | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
T2535T-8T
STMicroelectronics
|
$0.9488 | Yes | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
T2535T-8I
STMicroelectronics
|
$1.0994 | Yes | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
T2535-600G-TR
STMicroelectronics
|
$1.5914 | Yes | Active | 3 mA | 50 mA | 35 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 125 °C | -40 °C | 245 | 30 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | STMicroelectronics | D2PAK | 3 | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
T2535-800G
STMicroelectronics
|
$1.7215 | Yes | Active | 3 mA | 50 mA | 35 mA | 800 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | STMicroelectronics | D2PAK | 3 | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T2535-600G
STMicroelectronics
|
$2.2389 | Yes | Active | 5 µA | 50 mA | 2 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 13 V/us | 500 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | STMicroelectronics | D2PAK | 3 | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
T2535-800G-TR
STMicroelectronics
|
$2.4099 | Yes | Active | 3 mA | 50 mA | 35 mA | 800 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | STMicroelectronics | D2PAK | 3 | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T2535163S
Acme Electric Corporation
|
Check for Price | Active | 115 °C | NO | ACME ELECTRIC CORP | unknown | EAR99 | 8504.32.00.00 | CSA; NEMA; UL | NO | NO | 385.83 mm | 240/480 V | 342.9 mm | CHASIS MOUNT | 2 | 240 V | 120 V | DUAL 240/480V | POWER TRANSFORMER | 10000 VA | 275.34 mm | |||||||||||||||||||||||||||||||||
|
T253518SS
Acme Electric Corporation
|
Check for Price | Active | 115 °C | NO | ACME ELECTRIC CORP | unknown | EAR99 | 8504.33.00.20 | CSA; NEMA; UL | NO | NO | 468.376 mm | 240/480 V | 409.702 mm | PORTABLE MOUNT | 2 | 120 V | 120 V | DUAL 240V | POWER TRANSFORMER | 25000 VA | 338.836 mm |