Filter Your Search
1 - 8 of 8 results
|
T262D226M050MS
KEMET Corporation
|
$19.3718 | No | No | Active | 22 µF | 50 V | 920 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS... more | 5.5 µA | 0.04 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.21.00.20 | KEMET | ||
|
T262D226M050MS7200
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 50 V | 920 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS... more | 5.5 µA | 0.04 | e0 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | not_compliant | KEMET | ||||||
|
T262D226M050MS7443
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 50 V | 920 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS... more | 5.5 µA | 0.04 | e0 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
T262D226M050MS7442
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 50 V | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T262D226M050MS0100
KEMET Corporation
|
Check for Price | Active | 22 µF | 50 V | 920 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS... more | 5.5 µA | 0.04 | e0 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 8.66 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T262D226M050MS7293
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 50 V | 920 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS... more | 5.5 µA | 0.04 | e0 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
T262D226M050MS4251
KEMET Corporation
|
Check for Price | Active | 22 µF | 50 V | 920 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS... more | 5.5 µA | 0.04 | e0 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T262D226M050MS4252
KEMET Corporation
|
Check for Price | Active | 22 µF | 50 V | 920 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS... more | 5.5 µA | 0.04 | e0 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |