Filter Your Search
1 - 4 of 4 results
|
T291A157K010RSC-0100
KEMET Corporation
|
Check for Price | No | Obsolete | 150 µF | 10 V | 10 % | 1.51 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Tray | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.78 mm | 11.51 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T291A157K010RSC
KEMET Corporation
|
Check for Price | No | Obsolete | 150 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Axial | Tray | NO | Tin/Lead (Sn60Pb40) | WIRE | 5.56 mm | 11.51 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T291A157K010RSC-0200
KEMET Corporation
|
Check for Price | No | Obsolete | 150 µF | 10 V | 10 % | 1.51 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Tray | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.78 mm | 11.51 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T291A157K010RS
KEMET Corporation
|
Check for Price | No | No | Obsolete | 150 µF | 10 V | 900 mA | 10 % | 1.51 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | T191A | 2 µA | T291(10V) | 17.0 | e0 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.78 mm | 11.51 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 |