Filter Your Search
1 - 10 of 11 results
|
T31500DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
T31500FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
NT315000.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 0.5 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NT315001%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NT31500BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 150 Ω | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
NT315000.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 0.1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
T315001%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 150 Ω | 1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 457.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
T315000.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 150 Ω | 0.5 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 457.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | ||||||||||||||
|
T31500BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
NT31500DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 150 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |