Filter Your Search
1 - 10 of 114 results
|
T322C126J015AT7442
KEMET Corporation
|
Check for Price | Yes | Active | 12 µF | 15 V | 5 % | 3.2 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Matte Tin (Sn) | WIRE | 4.57 mm | 8.76 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T322C126M010AT7293
KEMET Corporation
|
Check for Price | Yes | Active | 12 µF | 10 V | 20 % | 5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Matte Tin (Sn) | WIRE | 4.57 mm | 8.76 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T322C126J010ASC-7293
KEMET Corporation
|
Check for Price | No | Active | 12 µF | 10 V | 5 % | 5 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.57 mm | 8.76 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||||
|
T322C126J010ASC
KEMET Corporation
|
Check for Price | No | Active | 12 µF | 10 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-C-49137/1&5 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.57 mm | 8.76 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||||
|
T322C126M010AS7200
KEMET Corporation
|
Check for Price | No | Active | 12 µF | 10 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.57 mm | 8.76 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
T322C126K010AT7443
KEMET Corporation
|
Check for Price | Yes | Active | 12 µF | 10 V | 10 % | 5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Matte Tin (Sn) | WIRE | 4.57 mm | 8.76 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
T322C126K010AS7200
KEMET Corporation
|
Check for Price | No | Active | 12 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.57 mm | 8.76 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
T322C126M015AT
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 12 µF | 15 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Matte Tin (Sn) | WIRE | 4.57 mm | 8.76 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||
|
T322C126J015AS7443
KEMET Corporation
|
Check for Price | No | Active | 12 µF | 15 V | 5 % | 3.2 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.57 mm | 8.76 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||||
|
T322C126K015ATC-7442
KEMET Corporation
|
Check for Price | Yes | Active | 12 µF | 15 V | 10 % | 3.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Matte Tin (Sn) | WIRE | 4.57 mm | 8.76 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |