Filter Your Search
1 - 10 of 53 results
|
T32742DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | WIRE WOUND | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TR | 4 W | 25 °C | 27.4 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 457 V | |||||||||||||||||||||||||||||||||||
|
T32742FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | WIRE WOUND | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TR | 4 W | 25 °C | 27.4 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 457 V | |||||||||||||||||||||||||||||||||||
|
T3274E-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 24 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ms | 15 mA | 3.63 V | 2.97 V | 55/45 % | 105 °C | -55 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | DIP4/14,.3 | compliant | Clock | |||||||||||||||||||||||||||||||||||||||||
|
T32741DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | WIRE WOUND | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TR | 4 W | 25 °C | 2.74 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 457 V | |||||||||||||||||||||||||||||||||||
|
T3274-883B-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 MHz | 25 % | 10 KOHM, 10 LVTTL, 15 pF | 3.3 V | ACMOS | 4 ns | NO | 4 ms | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||
|
T3274504
Amphenol Corporation
|
Check for Price | Active | EMI SHIELDED | AMPHENOL CORP | unknown | SOLID | CIRCULAR CONNECTOR | MALE | BAYONET | NO | NO | NO | NO | NO | NO | CABLE | GENERAL PURPOSE | NICKEL | METAL | SOLDER | 3 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
T32740FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | WIRE WOUND | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TR | 4 W | 25 °C | 274 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 457 V | |||||||||||||||||||||||||||||||||||
|
T3274-H-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 kHz | 25 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | 6 ns | NO | 6 ms | 3 mA | 3.63 V | 2.97 V | 55/45 % | 105 °C | -55 °C | MIL-PRF-55310 Class S | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | DIP4/14,.3 | compliant | Clock | ||||||||||||||||||||||||||||||||||||||||||
|
T3274548
Amphenol Corporation
|
Check for Price | Active | EMI SHIELDED | AMPHENOL CORP | unknown | SOLID | CIRCULAR CONNECTOR | MALE | BAYONET | NO | NO | NO | NO | NO | NO | CABLE | GENERAL PURPOSE | NICKEL | METAL | SOLDER | 3 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
T3274-883B-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 kHz | 25 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | 6 ns | NO | 6 ms | 3 mA | 3.63 V | 2.97 V | 55/45 % | 105 °C | -55 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | DIP4/14,.3 | compliant | Clock |