Filter Your Search
1 - 10 of 47 results
|
T-4002-FREQ-TL
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4002 | 10 ns | NO | 100 MHz | 20 kHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 200 °C | SURFACE MOUNT | YES | Tin (Sn) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||||
|
T4002-40M
CTS Corporation
|
Check for Price | Yes | Active | 40 MHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | 3PPM/YEAR AGING | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 200 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | CTS CORP | unknown | Clock | ||||||||||||
|
T4002-100.00M
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||
|
T4002-40M
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | 3PPM/YEAR AGING | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 200 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
T-4002-12.288MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 12.288 MHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4002 | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 200 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||||||
|
T4002-100M-TL
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | 100 MHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | T4002 | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e0 | 200 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||||||
|
T4002S
Bel Fuse
|
Check for Price | Active | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | TELECOM AND DATACOM CONNECTOR | |||||||||||||||||||||||||||
|
T4002-0.02
CTS Corporation
|
Check for Price | Active | CMOS/LSTTL | T4002 | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||
|
T-4002-100MHZ-TL
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 200 °C | SURFACE MOUNT | 4 | YES | Tin (Sn) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | ||||||||||
|
T-4002-100MHZ
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 200 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock |