Filter Your Search
1 - 2 of 2 results
|
T405-600W
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
T405-600W-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 mA | 10 mA | 5 mA | 600 V | 4 A | TRIAC | 20 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | NO | MATTE TIN | STMICROELECTRONICS | , | compliant | EAR99 |