Filter Your Search
1 - 3 of 3 results
|
T410-600-W
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 15 mA | 10 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.8 V/us | 50 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
T410-600W-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 mA | 15 mA | 10 mA | 600 V | 4 A | TRIAC | 40 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | NO | MATTE TIN | STMICROELECTRONICS | , | compliant | EAR99 | |||||||||||||||||||||||
|
T410-600W
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 15 mA | 10 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.8 V/us | 50 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | NOT APPLICABLE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | STMicroelectronics |