Filter Your Search
1 - 10 of 14 results
|
T410-700T
STMicroelectronics
|
$0.8493 | Yes | Active | 15 mA | 10 mA | 700 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.8 V/us | 30 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | STMicroelectronics | |||||||||
|
T410-700B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 µA | 15 mA | 10 mA | 700 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 30 V/us | 1.5 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
T410-700W
STMicroelectronics
|
Check for Price | Active | 15 mA | 10 mA | 700 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.8 V/us | 50 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 245 | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | ||||||||||
|
T410-700K
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mA | 10 mA | 700 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 1.8 V/us | 50 V/us | 1.5 V | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-G3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
T410-700-W
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mA | 10 mA | 700 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.8 V/us | 30 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
T410-700W-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 mA | 15 mA | 10 mA | 700 V | 4 A | TRIAC | 40 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | NO | MATTE TIN | STMICROELECTRONICS | , | compliant | EAR99 | ||||||||||||||||||||||||
|
T410-700H-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 mA | 15 mA | 10 mA | 700 V | 4 A | TRIAC | 40 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | NO | MATTE TIN | STMICROELECTRONICS | , | compliant | EAR99 | ||||||||||||||||||||||||
|
T410-700-K
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mA | 10 mA | 700 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 30 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-G3 | unknown | |||||||||||||||
|
T410-700T-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1 mA | 15 mA | 10 mA | 700 V | 4 A | TRIAC | 40 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | NO | MATTE TIN | STMICROELECTRONICS | , | compliant | EAR99 | |||||||||||||||||||||||
|
T410-700H
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 µA | 15 mA | 10 mA | 700 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 40 V/us | 1.3 V | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IPAK-3 | 3 | unknown | EAR99 | 8541.30.00.80 |