Filter Your Search
1 - 1 of 1 results
|
T428P397K006AH62307280
KEMET Corporation
|
Check for Price | Obsolete | 390 µF | 6.3 V | 10 % | 2824 | 130 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 24.6 µA | 0.08 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 |