Filter Your Search
1 - 7 of 7 results
|
T429H107K015BC42527005
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 15 V | 10 % | 2915 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | ||||||||||
|
T429H107K015BC42527505
KEMET Corporation
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||
|
T429H107K015BC4252
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 15 V | 365.2 mA | 10 % | 2915 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T429H107K015BC42527640
KEMET Corporation
|
Check for Price | Active | 100 µF | 15 V | 365.2 mA | 10 % | 2915 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T429H107K015BC42527610
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 15 V | 365.2 mA | 10 % | 2915 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T429H107K015BC4252WAFL
KEMET Corporation
|
Check for Price | Active | 100 µF | 15 V | 365.2 mA | 10 % | 2915 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T429H107K015BC42527280
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 15 V | 365.2 mA | 10 % | 2915 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | KEMET |