Filter Your Search
1 - 4 of 4 results
|
T491A105K035ASC7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||
|
T491A105K035AS
KEMET Corporation
|
Check for Price | No | Obsolete | 1 µF | 35 V | 40 mA | 10 % | 1206 | 7.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 1206 | ||||
|
T491A105K035ASAUTO
KEMET Corporation
|
Check for Price | Active | 1 µF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | J BEND | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 1206 | ||||||||||
|
T491A105K035ASC-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 1 µF | 35 V | 10 % | 1206 | 7.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 1206 |