Filter Your Search
1 - 7 of 7 results
|
T491A334K035AH7280
KEMET Corporation
|
Check for Price | No | No | Active | 330 nF | 35 V | 28 mA | 10 % | 1206 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T491A334K035AHTR
KEMET Corporation
|
Check for Price | Active | 330 nF | 35 V | 28.4 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||||||||
|
T491A334K035AHC-7280
KEMET Corporation
|
Check for Price | No | Active | 330 nF | 35 V | 10 % | 1206 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
T491A334K035AHAUTO
KEMET Corporation
|
Check for Price | No | Active | 330 nF | 35 V | 28.4 mA | 10 % | 1206 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T491A334K035AHC7280
KEMET Corporation
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||||
|
T491A334K035AH
KEMET Corporation
|
Check for Price | No | No | Active | 330 nF | 35 V | 28.4 mA | 10 % | 1206 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T491A334K035AHAUTO7280
KEMET Corporation
|
Check for Price | No | Active | 330 nF | 35 V | 28.4 mA | 10 % | 1206 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | TIN LEAD | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | not_compliant | EAR99 | 8532.21.00.50 |