Filter Your Search
1 - 7 of 7 results
|
T491A475M025AT
KEMET Corporation
|
$0.2023 | Yes | Yes | Active | 4.7 µF | 25 V | 44.8 mA | 20 % | 1206 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T491A475M025AT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 25 V | 45 mA | 20 % | 1206 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T491A475M025ATC-7280
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 µF | 25 V | 20 % | 1206 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
T491A475M025ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 µF | 25 V | 20 % | 1206 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
T491A475M025ATC7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||||
|
T491A475M025ATTR
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 µF | 25 V | 44.8 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T491A475M025ATAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 µF | 25 V | 20 % | 1206 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |