Filter Your Search
1 - 5 of 5 results
|
T491D477K006AT
KEMET Corporation
|
$1.5955 | Yes | Yes | Active | 470 µF | 6.3 V | 245 mA | 10 % | 2917 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 29.6 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T491D477K006AT7280
KEMET Corporation
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 245 mA | 10 % | 2917 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 29.6 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T491D477K006ATC7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||
|
T491D477K006ATAUTO
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T491 | e3 | 2 | MATTE TIN OVER NICKEL | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
T491D477K006ATAUTO7280
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | KEMET ELECTRONICS CORP | , | compliant | EAR99 |