Filter Your Search
1 - 1 of 1 results
|
T491R106M004ZH7280
KEMET Corporation
|
Check for Price | No | No | Obsolete | 10 µF | 4 V | 45 mA | 20 % | 0805 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T491 | 400 nA | T491 | 0.08 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.2 mm | 2 mm | 1.3 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.21.00.50 |