Filter Your Search
1 - 10 of 67 results
|
T491R335K010ATC7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||
|
T491R335M010AMAUTO7280
KEMET Corporation
|
Check for Price | No | Obsolete | 3.3 µF | 10 V | 20 % | 0805 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | J BEND | 1.2 mm | 2 mm | 1.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 0805 | |||||||||||
|
T491R335M010AM
KEMET Corporation
|
Check for Price | No | Obsolete | 3.3 µF | 10 V | 20 % | 0805 | 15 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | 1.2 mm | 2 mm | 1.3 mm | not_compliant | EAR99 | KEMET ELECTRONICS CORP | , 0805 | ||||||||||||||||
|
T491R335K010AMAUTO7280
KEMET Corporation
|
Check for Price | No | Obsolete | 3.3 µF | 10 V | 10 % | 0805 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | J BEND | 1.2 mm | 2 mm | 1.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 0805 | |||||||||||
|
T491R335M010AH7280
KEMET Corporation
|
Check for Price | No | No | Obsolete | 3.3 µF | 10 V | 37 mA | 20 % | 0805 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.2 mm | 2 mm | 1.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 0805 | |||||
|
T491R335M010AT
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 10 V | 37 mA | 20 % | 0805 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T491 | 500 nA | T491 | 0.08 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.2 mm | 2 mm | 1.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 0805 | ||
|
T491R335K010ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 10 V | 10 % | 0805 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Matte Tin (Sn) | J BEND | 1.2 mm | 2 mm | 1.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 0805 | |||||||||
|
T491R335K010AHC-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 3.3 µF | 10 V | 10 % | 0805 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.2 mm | 2 mm | 1.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 0805 | ||||||||||
|
T491R335K010AHAUTO7280
KEMET Corporation
|
Check for Price | No | Obsolete | 3.3 µF | 10 V | 10 % | 0805 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | J BEND | 1.2 mm | 2 mm | 1.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 0805 | |||||||||||
|
T491R335M010AHAUTO
KEMET Corporation
|
Check for Price | No | Obsolete | 3.3 µF | 10 V | 20 % | 0805 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | J BEND | 1.2 mm | 2 mm | 1.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 0805 |