Filter Your Search
1 - 10 of 18 results
|
T492B225J020BHTLVL
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 5 % | 1411 | 5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T492B225J020BH42517280
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 5 % | 1411 | 5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T492B225J020BH4250
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 µF | 20 V | 52 mA | 5 % | 1411 | 5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T492B225J020BH42507610
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 5 % | 1411 | 5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T492B225J020BH4251
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 µF | 20 V | 52 mA | 5 % | 1411 | 5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T492B225J020BH4252WAFL
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 5 % | 1411 | 5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T492B225J020BH42507640
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 5 % | 1411 | 5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T492B225J020BH42527280
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 5 % | 1411 | 5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T492B225J020BH42517640
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 20 V | 52 mA | 5 % | 1411 | 5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T492B225J020BH4252
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 µF | 20 V | 52 mA | 5 % | 1411 | 5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 |