Filter Your Search
1 - 10 of 55,881 results
|
T493A225K016CH6320
KEMET Corporation
|
$16.6400 | No | Active | 2.2 µF | 16 V | 54.8 mA | 10 % | 1206 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
|
T493A226K004CH622A
KEMET Corporation
|
$44.6700 | No | Active | 22 µF | 4 V | 89.6 mA | 10 % | 1206 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 900 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
|
T493A225M016CK652CWAFL
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 16 V | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | ||||||||||
|
T493A225K025CB6213
KEMET Corporation
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T493 | e4 | 2 | Gold (Au) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
T493A224J035CB6412
KEMET Corporation
|
Check for Price | Yes | Active | 220 nF | 35 V | 5 % | 1206 | 18 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T493A226J006AN64107640
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 6.3 V | 54.8 mA | 5 % | 1206 | 4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T493A225M016BH61207280
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 16 V | 54.8 mA | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
T493A225M016BT63107640
KEMET Corporation
|
Check for Price | Yes | Active | 2.2 µF | 16 V | 44.8 mA | 20 % | 1206 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T493A225J004CK631C7280
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 4 V | 5 % | 1206 | 8 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T493A226M004CB651BWAFL
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 4 V | 54.8 mA | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 900 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 |