Parametric results for: T493A227M006AH6410 under Tantalum Capacitors

Filter Your Search

1 - 10 of 55,881 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: t493a22
Select parts from the table below to compare.
Compare
Compare
T493A225K016CH6320
KEMET Corporation
$16.6400 No Active 2.2 µF 16 V 54.8 mA 10 % 1206 4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 not_compliant EAR99 8532.21.00.50 KEMET
T493A226K004CH622A
KEMET Corporation
$44.6700 No Active 22 µF 4 V 89.6 mA 10 % 1206 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 900 nA 0.06 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 not_compliant EAR99 8532.21.00.50 KEMET
T493A225M016CK652CWAFL
KEMET Corporation
Check for Price No Active 2.2 µF 16 V 20 % 1206 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn90Pb10) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99
T493A225K025CB6213
KEMET Corporation
Check for Price Yes Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T493 e4 2 Gold (Au) KEMET ELECTRONICS CORP , compliant EAR99
T493A224J035CB6412
KEMET Corporation
Check for Price Yes Active 220 nF 35 V 5 % 1206 18 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.04 e4 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Gold (Au) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 compliant EAR99 8532.21.00.50
T493A226J006AN64107640
KEMET Corporation
Check for Price Yes Active 22 µF 6.3 V 54.8 mA 5 % 1206 4 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.4 µA 0.06 e3 125 °C -55 °C 2 SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50
T493A225M016BH61207280
KEMET Corporation
Check for Price No Active 2.2 µF 16 V 54.8 mA 20 % 1206 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 not_compliant EAR99 8532.21.00.50
T493A225M016BT63107640
KEMET Corporation
Check for Price Yes Active 2.2 µF 16 V 44.8 mA 20 % 1206 6 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 e3 125 °C -55 °C 2 SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 compliant EAR99 8532.21.00.50
T493A225J004CK631C7280
KEMET Corporation
Check for Price No Active 2.2 µF 4 V 5 % 1206 8 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 13 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.21.00.50
T493A226M004CB651BWAFL
KEMET Corporation
Check for Price Yes Active 22 µF 4 V 54.8 mA 20 % 1206 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 900 nA 0.06 e4 125 °C -55 °C 2 SMT WAFFLE PACK YES Gold (Au) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 compliant EAR99 8532.21.00.50