Filter Your Search
1 - 6 of 6 results
|
T493B336K006BH6110
KEMET Corporation
|
Check for Price | No | No | Active | 33 µF | 6.3 V | 63.2 mA | 10 % | 1411 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T493B336K006BH6110C-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 33 µF | 6 V | 10 % | 1411 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | |||||||||
|
T493B336K006BH6110WAFL
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 6.3 V | 63.2 mA | 10 % | 1411 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T493B336K006BH61107640
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 6.3 V | 63.2 mA | 10 % | 1411 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T493B336K006BH61107280
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 6.3 V | 63.2 mA | 10 % | 1411 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T493B336K006BH61107610
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 6.3 V | 63.2 mA | 10 % | 1411 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |