Filter Your Search
1 - 5 of 5 results
|
T493C226K006CC621A7640
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 6.3 V | 98.8 mA | 10 % | 2312 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T493C226K006CC621A
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 6.3 V | 98.8 mA | 10 % | 2312 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T493C226K006CC621AWAFL
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 6.3 V | 98.8 mA | 10 % | 2312 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T493C226K006CC621A7610
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 6.3 V | 98.8 mA | 10 % | 2312 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T493C226K006CC621A7280
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 6.3 V | 98.8 mA | 10 % | 2312 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 |