Filter Your Search
1 - 5 of 5 results
|
T493D107K016BH62107610
KEMET Corporation
|
Check for Price | No | Active | 100 µF | 16 V | 185.2 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 16 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T493D107K016BH6210
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 16 V | 185.2 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 16 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
|
T493D107K016BH62107280
KEMET Corporation
|
Check for Price | No | Active | 100 µF | 16 V | 185.2 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 16 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T493D107K016BH6210C-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 100 µF | 16 V | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | TANTALUM (WET) | TANTALUM CAPACITOR | T493(16V,10ESR) | 5% Tolerance Available On Request | T493(16V,10 ESR) | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | ||||||||||||
|
T493D107K016BH62107640
KEMET Corporation
|
Check for Price | No | Active | 100 µF | 16 V | 185.2 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 16 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |