Filter Your Search
1 - 1 of 1 results
|
T493D226J016CC6220C-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 22 µF | 16 V | 5 % | 2917 | 300 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5% Tolerance Available On Request | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 |