Filter Your Search
1 - 6 of 6 results
![]() |
T493E476M035CH6420C-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 47 µF | 35 V | 20 % | 2924 | 300 mΩ | POLARIZED | 20 % | TANTALUM (WET) | TANTALUM CAPACITOR | T493(35V,20ESR) | T493(35V,20 ESR) | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | ||||||||||||
![]() |
T493E476M035CH6420
KEMET Corporation
|
Check for Price | No | No | Active | 47 µF | 35 V | 326.4 mA | 20 % | 2924 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 16.5 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||||
|
T493E476M035CH64207640
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 35 V | 326.4 mA | 20 % | 2924 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 16.5 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T493E476M035CH6420WAFL
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 35 V | 326.4 mA | 20 % | 2924 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 16.5 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T493E476M035CH64207610
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 35 V | 326.4 mA | 20 % | 2924 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 16.5 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T493E476M035CH64207280
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 35 V | 326.4 mA | 20 % | 2924 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 16.5 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 |