Filter Your Search
1 - 2 of 2 results
|
T494A475M006ATAUTO
KEMET Corporation
|
$0.4766 | Yes | Active | 4.7 µF | 6.3 V | 58.4 mA | 20 % | 1206 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T494A475M006ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 µF | 6.3 V | 58.4 mA | 20 % | 1206 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 |