Filter Your Search
1 - 5 of 5 results
|
T494E227K016AT
KEMET Corporation
|
$5.2032 | Yes | Yes | Active | 220 µF | 16 V | 101.2 mA | 10 % | 2924 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 35.2 µA | 0.072 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T494E227K016ATTR
KEMET Corporation
|
Check for Price | Active | 220 µF | 16 V | 252.8 mA | 10 % | 2924 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 35.2 µA | 0.072 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
T494E227K016ATAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 220 µF | 16 V | 10 % | 2924 | 500 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | ||||||||||||
|
T494E227K016ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 220 µF | 16 V | 10 % | 2924 | 500 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | ||||||||||||
|
T494E227K016AT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 16 V | 101.2 mA | 10 % | 2924 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 35.2 µA | 0.072 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 |