Filter Your Search
1 - 5 of 5 results
|
T494T107K2R5ATAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 2.5 V | 10 % | 1411 | 3.5 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
T494T107K2R5AT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 2.5 V | 22.4 mA | 10 % | 1411 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.24 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T494T107K2R5AT
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 2.5 V | 56.4 mA | 10 % | 1411 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.24 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T494T107K2R5ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 2.5 V | 10 % | 1411 | 3.5 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
T494T107K2R5ATTR
KEMET Corporation
|
Check for Price | Active | 100 µF | 2.5 V | 56.4 mA | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.24 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |