Filter Your Search
1 - 2 of 2 results
|
T495A105K025ATE4K07280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 55 mA | 10 % | 1206 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | |||
|
T495A105K025ATE4K0
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 55 mA | 10 % | 1206 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | KEMET |