Filter Your Search
1 - 2 of 2 results
|
T495B156K016AHE800
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 16 V | 130 mA | 10 % | 1411 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T495B156K016AHE8007280
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 16 V | 130 mA | 10 % | 1411 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 |