Filter Your Search
1 - 2 of 2 results
|
B45035C1066K407
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 468 mA | 10 % | 2312 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C106K035ZTE4007280 | 3.5 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
T495C106K035ZTE4007280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 468 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C106K035ZTE4007280 | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |