Filter Your Search
1 - 2 of 2 results
|
T495D106K035AHE300
KEMET Corporation
|
$1.0969 | No | No | Active | 10 µF | 35 V | 283 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T495D106K035AHE3007280
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 35 V | 283 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |